text.skipToContent text.skipToNavigation

Manufacturer Part #

TS834-5IDT

TS834-5 Series 4.33 V 300 mS SMT Micropower Voltage Supervisor - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS834-5IDT - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 4.33V
Supply Voltage-Max: 5.5V
Reset Timeout: 300ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 12µA
Output Current: 20mA
Power Dissipation: 700mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,050.00
USD
Quantity
Unit Price
2,500
$0.415
5,000
$0.41
7,500
$0.405
10,000+
$0.40
Product Variant Information section