text.skipToContent text.skipToNavigation

Manufacturer Part #

08056C104JAZ2A

0805 100 nF 6.3 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08056C104JAZ2A - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$276.80
USD
Quantity
Unit Price
4,000
$0.0692
8,000
$0.068
12,000
$0.0674
16,000
$0.0669
20,000+
$0.0654
Product Variant Information section