Manufacturer Part #
12062C104KAT2A
1206 100 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1851 | ||||||||||
Product Specification Section
KYOCERA AVX 12062C104KAT2A - Product Specification
KYOCERA AVX 12062C104KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | X7R |
| Rated Voltage: | 200V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$0.645
15
$0.55
50
$0.505
250
$0.45
1,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount