text.skipToContent text.skipToNavigation

Manufacturer Part #

1206ZC104JAT2A

1206 100 nF 10 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 1206ZC104JAT2A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±5%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.00
USD
Quantity
Unit Price
4,000
$0.103
8,000
$0.102
12,000
$0.10
16,000+
$0.099
Product Variant Information section