text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R6BB683

0402 68 nF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0402KRX7R6BB683 - Technical Attributes
Attributes Table
Capacitance: 68000pF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.00
USD
Quantity
Unit Price
10,000
$0.0037
30,000
$0.0036
50,000
$0.0035
200,000
$0.0034
300,000+
$0.0033
Product Variant Information section