Manufacturer Part #
CC1206ZRY5V7BB475
1206 4.7 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2603 | ||||||||||
Product Specification Section
YAGEO CC1206ZRY5V7BB475 - Technical Attributes
Attributes Table
| Capacitance: | 4700000pF |
| Dielectric: | Y5V |
| Rated Voltage: | 16V |
| Tolerance (%): | -20% to +80% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0272
12,000
$0.0265
16,000
$0.0264
40,000
$0.0258
60,000+
$0.0253
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount