text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1210KKX7RCBB223

1210 22 nF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
YAGEO CC1210KKX7RCBB223 - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 1kV
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.00
USD
Quantity
Unit Price
2,000
$0.154
4,000
$0.152
6,000
$0.151
8,000
$0.15
10,000+
$0.147
Product Variant Information section