Manufacturer Part #
GRM188R61E106MA73D
0603 10 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Murata GRM188R61E106MA73D - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
664,000
USA:
664,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0432
8,000
$0.0425
12,000
$0.0421
20,000
$0.0416
40,000+
$0.0405
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount