text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R72A272KA01D

2.7nf 10%tol 100v 0603 multilayer ceramic capacitors

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM188R72A272KA01D - Technical Attributes
Attributes Table
Capacitance: 2.7nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$43.60
USD
Quantity
Unit Price
4,000
$0.0109
12,000
$0.0105
20,000
$0.0104
80,000
$0.0099
120,000+
$0.0097