Manufacturer Part #
GRM31BR72J102KW01L
1206 1 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2117 | ||||||||||
Product Specification Section
Murata GRM31BR72J102KW01L - Product Specification
Murata GRM31BR72J102KW01L - Technical Attributes
Attributes Table
| Dielectric: | X7R |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.325
15
$0.255
75
$0.215
300
$0.178
1,500+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount