text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H1210X7R102K2KVTRPLPF

NMC-H Series 1210 1 nF 2 kV ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-H1210X7R102K2KVTRPLPF - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: X7R
Rated Voltage: 2kV
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.30
USD
Quantity
Unit Price
3,000
$0.0561
6,000
$0.0551
9,000
$0.0546
15,000
$0.0539
30,000+
$0.0525
Product Variant Information section