Manufacturer Part #
30LVTD10-R
30LV Series Ø9.3 x 4.7 mm 1 nF 400 VAC ±10 % X7R LS=6.4mm Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2408 | ||||||||||
Product Specification Section
Vishay 30LVTD10-R - Technical Attributes
Attributes Table
| Dielectric: | X7R |
| Capacitance: | 1nF |
| Tolerance (%): | ±10% |
| Rated Voltage (VAC): | 400VAC |
| Dimension: | T 4.7mm x D 9.3mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$1.35
500
$1.34
750
$1.33
1,250+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole