text.skipToContent text.skipToNavigation

Manufacturer Part #

564R60GAD47

564R Series Ø20x6.6mm 4.7 nF 6 kV ±20 % Z5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 564R60GAD47 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 4700pF
Tolerance (%): ±20%
Rated Voltage: 6kV
Dimension: T  6.6mm x D  20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
125
Total
$2,135.00
USD
Quantity
Unit Price
125
$4.37
250
$4.32
375
$4.30
500+
$4.27
Product Variant Information section