text.skipToContent text.skipToNavigation

Manufacturer Part #

565R20GAP10

565R Series Ø24.1x6.1mm 10 nF 2 kV ±20% Y5V Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Vishay 565R20GAP10 - Technical Attributes
Attributes Table
Dielectric: Y5V
Capacitance: 0.01µF
Tolerance (%): ±20%
Rated Voltage: 2kV
Dimension: T  6.1mm x D  24.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$849.00
USD
Quantity
Unit Price
100
$8.49
200+
$8.42
Product Variant Information section