Manufacturer Part #
CDR33BX473AKUS
CDR33 Series 1210 0.047 uF 50 V ±10 % Tolerance SMT Military Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CDR33BX473AKUS - Technical Attributes
Attributes Table
| Dielectric: | BX |
| Capacitance: | 0.047µF |
| Tolerance (%): | ±10% |
| Case Size: | 1210 (3225 Metric) |
| Rated Voltage: | 50V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5,000+
$5.85
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
Surface Mount