text.skipToContent text.skipToNavigation

Manufacturer Part #

CK05BX473K

CK Series 2.29 x 4.83 x 4.83 mm 47 nF 50 V ±10 % LS=5.08mm Radial Lead Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CK05BX473K - Technical Attributes
Attributes Table
Dielectric: BX
Capacitance: 47nF
Tolerance (%): ±10%
Rated Voltage: 50V
Dimension: T  2.29mm x L  4.83mm x W  4.83mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,660.00
USD
Quantity
Unit Price
10
$1.77
30
$1.75
100
$1.72
200
$1.71
500+
$1.66
Product Variant Information section