Manufacturer Part #
ISL9120IRN-EVZ
Evaluation Board for the ISL9120 Series Low Power Buck-Boost Regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL9120IRN-EVZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL9120IRN-EVZ - Technical Attributes
Attributes Table
| Application Type: | DC/DC Converters |
| Core Supported: | ISL9120 |
Features & Applications
The ISL9120IRx-EVZ evaluation boards provide simple platforms to demonstrate the features of the ISL9120IR buck-boost regulator. The ISL9120IRN-EVZ is for the fixed 3.3V output IC ISL9120IRNZ. The ISL9120IRA-EVZ is for the adjustable output IC ISL9120IRAZ.
The evaluation boards have been functionally optimized for best performance of the ISL9120IR IC series. The input power and load connections are provided through multipin
connectors for high current operations.
Features:
- Small, compact design
- Jumper selectable EN (enabled/disabled)
- Jumper selectable BYP (buck-boost/forced bypass)
- Connectors, test points and jumpers for easy probing
Target Applications:
- Mobile phone
- Tablet
- Handheld consumer and medical devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$79.52
3
$78.54
10
$77.48
20
$76.88
40+
$75.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Box