MCP1630RD-LIC1 in Std. Mfr. Pkg by Microchip | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1630RD-LIC1

MCP1630 Li-Ion Multi Bay Battery Charger Reference Design

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1630RD-LIC1 - Technical Attributes
Attributes Table
Application Type: Battery Management
Core Supported: MCP1630
Features & Applications

The MCP1630 Multi-Bay Li-Ion Charger is used to evaluate Microchip’s MCP1630 used in a SEPIC power converter application. The MCP1630 Multi-Bay Li-Ion Charger is capable of charging two single-cell, Li-Ion battery packs in parallel utilizing an input voltage of 10V to 30V (battery packs are not included). 

The MCP1630 Multi-Bay Li-Ion Charger is intended for use in pseudo-smart battery charger applications utilizing battery packs containing Microchip’s PS700 Battery Monitor. Standard battery packs can be utilized as well. The MCP1630 Multi-Bay Li-Ion Charger provides a constant current – constant voltage charge with preconditioning, cell temperature monitoring and battery pack fault monitoring. Each charger bay provides a status and fault indication.

Features:

  • Over Voltage Protection (battery removed)
  • Over Charge Protection to prevent the battery from becoming dangerously overcharged
  • Over Current Protection in the event of a shorted battery
  • Battery Reversal Protection
  • Input Short Circuit Protection
  • Over Temperature Protection to prevent the battery from reaching too high a temperature during charge
  • Fast charge termination if the battery temperature is outside a preset window
  • Controlled soft-start
  • The MCP1630 Multi-Bay Li-Ion Charger terminates charge by detecting a predefined charge current threshold during constant voltage charge, or a specified elapsed time
  • The MCP1630 Multi-Bay Li-Ion Charger has the flexibility to optimize the charging algorithm for new battery technology

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2
Multiple Of:
1
Total
$205.42
USD
Quantity
Unit Price
2
$102.71
4
$101.82
10
$100.66
20
$99.80
30+
$98.66
Product Variant Information section