text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1630RD-LIC2

MCP1630 Low Cost Li-Ion Battery Charger Reference Design

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1630RD-LIC2 - Technical Attributes
Attributes Table
Application Type: Battery Management
Core Supported: MCP1630
Features & Applications

MCP1630RD-LIC2 Low Cost Li-Ion Battery Charger is used to evaluate Microchip’s MCP1630 used in a SEPIC power converter application, it is capable of charging a single-cell, Li-Ion battery pack utilizing an input voltage of 6 V to 18 V.

The Li-Ion Battery Charger provides a constant current constant voltage charge with preconditioning, cell temperature monitoring, and battery pack fault monitoring. The battery charger provides a status and fault indication. The Battery Charger automatically detects the insertion or removal of a battery pack.

Features:

  • Programmed parameters - modified in firmware
  • Factory Settings:
    • Preconditioning Charge Current = 200 mA
    • Preconditioning Threshold = 3 V
    • Constant Current Fast Charge = 2 A
    • Constant Voltage Charge = 4.2 V
    • Charge Termination Threshold = 100 mA
  • Overvoltage protection (battery removed)
  • Over charge protection
  • Over current protection
  • Overtemperature protection
  • Fast charge termination if the battery temperature is outside a preset window
  • Controlled soft-start
  • Terminates charge by detecting a predefined charge current threshold during constant voltage charge, or a specified elapsed time
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3
Multiple Of:
1
Total
$145.77
USD
Quantity
Unit Price
3
$48.59
5
$48.34
20
$47.67
30
$47.47
75+
$46.79
Product Variant Information section