MCP73831EV in Bulk by Microchip | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73831EV

MCP73831 Single Cell Li-Ion Battery Charger Evaluation Kit

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP73831EV - Technical Attributes
Attributes Table
Application Type: Battery Management
Core Supported: MCP73831
Features & Applications

MCP73831EV evaluation boards are set up to evaluate MCP73831 in simple, stand-alone, linear charging of single cell Li-Ion / Li-Polymer battery packs.

Two evaluation boards are provided in the evaluation Kit. Each board design provides constant current charging followed by constant voltage charging with automatic charge termination. In addition, the MCP73831-2AC board provides preconditioning of deeply depleted cells.

Features:

  • 4.2 V Charge Voltage
  • Programmable Fast Charge Current up to 500 mA
  • Preconditioning of deeply depleted cells (MCP73831-2AC)
  • No Preconditioning (MCP73831-2DC)
  • Automatic Charge Termination
  • Charge Current Monitor
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$219.12
USD
Quantity
Unit Price
1
$73.04
4
$71.97
10
$71.28
25
$70.59
40+
$69.56
Product Variant Information section