text.skipToContent text.skipToNavigation

Référence fabricant

MCP7382XEV

MCP7382X Li-Ion Battery Charger Evaluation Board

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP7382XEV - Caractéristiques techniques
Attributes Table
Application Type: Battery Management
Core Supported: MCP7382
Fonctionnalités et applications

MCP7382XEV Li-Ion Battery Charger Evaluation Board features three circuits utilizing the MCP73826, MCP73827 and MCP73828 devices to demonstrate simple, stand-alone, linear charging of single cell Lithium-Ion/Lithium-Polymer battery packs.

Features:

  • Three single-cell reference designs are provided
  • Reference designs demonstrate controlled current charging followed by constant voltage charging
  • Constant current output of 1 A is provided
  • Output current can be adjusted by varying a sense resistor
  • Prototyping area included to allow interfacing to a microcontroller

Kit contains:

  • MCP7382X Evaluation Board (102-00017)
  • MCP73826-4.2VCH, MCP73827-4.2VUA, and MCP73828-4.2VUA Devices installed
  • Analog and Interface Products Demonstration Boards CD-ROM (DS21912)
    • MCP7382X Evaluation Kit User’s Guide

To Learn More About MCP7382X Product Family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3
Multiples de :
1
Total 
196,05 $
USD
Quantité
Prix unitaire
1
$65.35
4
$64.40
10
$63.77
25
$63.16
40+
$62.24
Product Variant Information section