SP6134EB in Std. Mfr. Pkg by MaxLinear | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SP6134EB

Evaluation Board for SP6134 Dual Supply Synch Step Down Switching Controller

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

Exar's PowerXR products fuse digital power-supply control and monitoring technology with high-performance analog circuitry in a new generation of digital power-management products that enable system architects to create products with advanced, integrated, switching power supplies that significantly reduce wasted energy compared to more commonly used linear power-supply regulators.

The SP6134 is a synchronous step-down switching regulator controller optimized for high efficiency. The part is designed to be especially attractive for dual supply, 12 V step down with 5 V used to power the controller. This lower VCC voltage minimizes power dissipation in the part. It is designed to drive a pair of external NFETs using a fixed 600 kHz frequency, PWM voltage mode architecture. Protection features include UVLO, thermal shutdown and output short circuit protection. The SP6134 is available in the cost and space saving 10-pin MSOP.The SP6134EB is designed with a very accurate 1.0% reference over line, load and temperature.

Features:

  • Easy Evaluation for the SP6134CU 12 V Input, 0 to 2 A Output Synchronous Buck Converter.
  • Precision 0.80 V with ±1% High Accuracy Reference.
  • UVIN and Output Dead Short Circuit Shutdown Protection Features.
  • High Efficiency: 92%.
  • Feature Rich: UVIN, Programmable Softstart,External VCC Supply and Output Dead Short Circuit Shutdown Protection.

Applications:

  • 12 V DPA.
  • Communications Systems.
  • Graphics Cards.
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$42.00
USD
Quantity
Unit Price
1
$42.00
4
$41.44
15
$40.91
30
$40.64
75+
$40.00
Product Variant Information section