STEVAL-ISS001V2 in Bulk by STMicroelectronics | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-ISS001V2

Line interactive 450 W UPS Reference Design

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 0806
Product Specification Section
STMicroelectronics STEVAL-ISS001V2 - Technical Attributes
Attributes Table
Application Type: Power Management
Features & Applications

The STEVAL-ISS001V2 is a UPS reference design. It is built by employing off-line topology with AVR boost and buck regulation of the mains. The inverter module contains the push-pull DC-DC converter and the DC-AC output full bridge generating a quasi-sine waveform.

This UPS is designed with RS-232 joint signal and USB interfaces. It is possible to connect the UPS to a PC using an RS-232 or USB cable and control the UPS status through the "UPS Monitor 3.0x" software that must be installed on the same PC.

Features:

  • Output rating power: 700 VA / 450 W
  • Input voltage: 160 Vac ± 3% - 294 Vac ± 3%
  • Input frequency: 50 Hz
  • Output voltage: 184 - 265 Vac ± 3 Vac
  • Output frequency: 50 Hz ± 0.1 Hz
  • On battery output waveform: quasi-sine (square wave)
  • Transfer time: Class 3 [EN62040-3]
  • Typical recharge time: 8 h
  • Backup time (full load): 2.5 - 3 min.
  • Battery quantity: 2 pieces
  • Battery nominal voltage: 12 V
  • Battery capacity: 7.2 Ah
  • Battery recharge: two steps
  • Operating temperature: 0 °C to +40 °C
  • Storage temperature: -20 °C to +60 °C
  • Size (H x W x D): 175 mm x 120 mm x 430 mm
  • Weight: 11 kg
  • Shipping weight: 11.5 kg
  • EMI Classification: EN 62040-2

View the Available STEVAL-ISS Series of Evaluation Boards

Read More...
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$285.35
USD
Quantity
Unit Price
1
$285.35
2
$281.19
3
$278.79
4
$277.09
5+
$271.76
Product Variant Information section