text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI-EVAL-KIT

NPI-19-I2C Nova Pressure Sensor Evaluation Kit

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Amphenol Advanced Sensors NPI-EVAL-KIT - Technical Attributes
Attributes Table
Application Type: Pressure Sensing
Core Supported: NPI-19
Supply Voltage: 2.9V to 5.5V
InterfaceType / Connectivity: I2C/Serial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$160.07
USD
Quantity
Unit Price
1
$160.07
2
$158.27
4
$156.49
5
$155.93
15+
$152.44
Product Variant Information section