Manufacturer Part #
DA14533-00RNDEVKT-P
DA14533 Series BLE 5.3 SoC Dev Kit ARM Cortex-M0+ 16MHz
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas DA14533-00RNDEVKT-P - Product Specification
Renesas DA14533-00RNDEVKT-P - Technical Attributes
Attributes Table
| Application Type: | Bluetooth |
| Core Supported: | DA14533 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$135.19
3
$133.24
5
$132.35
15
$130.44
25+
$128.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit