MSCDR-EFUSE-001 in Bulk by Microchip | Dev Tools - Hardware | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MSCDR-EFUSE-001

400V 10A E-Fuse Technology Demonstrator, 1 x MSC035SMA070B4 per board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Microchip MSCDR-EFUSE-001 - Technical Attributes
Attributes Table
Application Type: Evaluation Kit
Features: E-Fuse design
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$323.40
USD
Quantity
Unit Price
1
$323.40
2
$319.77
4
$316.19
5
$315.04
15+
$308.00
Product Variant Information section