Manufacturer Part #
STM8SVLDISCOVERY
Quick‑Start Evaluation Board for STM8 with ST‑Link Debugger
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM8SVLDISCOVERY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8SVLDISCOVERY - Technical Attributes
Attributes Table
| Application Type: | Embedded Control |
| Core Supported: | STM8 |
Features & Applications
The STM8SVLDISCOVERY is a quick start evaluation board which helps you to discover the STM8S Value line features and to develop your own application. It includes everything required for beginners and experienced users to get started quickly.
This board is built around an STM8S003K3T6, it allows evaluation of the main features of all the STM8S Value line MCUs. It includes an ST-LINK embedded debug tool.
Features:
- STM8S003K3T6 microcontroller, 8 KB Flash,
- 1 KB RAM, 128 bytes EEPROM
- Powered by USB cable between PC and STM8SVLDISCOVERY
- Selectable power of 5 V or 3.3 V
- User button, B1
- User LED, LD1
- Extension header for all I/Os
- Wrapping area for users own application
- Embedded ST-Link
- USB interface for programming and debugging
- SWIM debug support
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$7.35
4
$7.26
15
$7.16
30
$7.12
75+
$7.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk