text.skipToContent text.skipToNavigation

Manufacturer Part #

2W005G-E4/51

2W005G Series 50 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 2W005G-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 50V
Peak Current-Max: 60A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  WOG
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.00
USD
Quantity
Unit Price
3,000+
$0.355
Product Variant Information section