text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ1502-BP

GBJ Series 200 V 15 A Through Hole Glass Passivated Bridge Rectifier - GBJ-4

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components GBJ1502-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 240A
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Package Style:  GBJ-4
Mounting Method: Through Hole
Features & Applications

The GBJ1502-BP is a 15 A, 200 V, through hole glass passivated bridge rectifier.
 
Features:

  • Low forward voltage drop, high current capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Ideal for printed circuit board
  • Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
750
$0.485
1,500
$0.48
2,250
$0.475
3,750+
$0.465
Product Variant Information section