text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO62-14NO7

VUO62 Series 63 A 1400 V Chassis Mount Three Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO62-14NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 1400V
Peak Current-Max: 550A
Reverse Current-Max: 40µA
Forward Voltage: 1.3V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$526.80
USD
Quantity
Unit Price
10
$26.53
20
$26.34
30
$26.22
40
$26.14
50+
$25.89
Product Variant Information section