PHP208 in Bulk by ProTek Devices | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PHP208

Diode TVS Single Bi-Dir 295V 15KW 2-Pin

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PHP208 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 347V
Clamping Voltage-Max: 536V
Directional: Bi-Directional
Peak Output Current: 28A
Reverse Leakage Current: 250µA
Peak Power: 15W
Test Current: 1mA
Standoff Voltage: 295V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
55
Multiple Of:
5
Total
$4,643.10
USD
Quantity
Unit Price
5
$86.88
10
$86.13
15
$85.70
20
$85.39
25+
$84.42
Product Variant Information section