Manufacturer Part #
RN779FT106
RN779F Series 50 V 7 Ω 0.9 pF Surface Mount PIN Diode - UMD-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
ROHM RN779FT106 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:This letter intends as a formal notification of discontinuance of products which are currently supplied by ROHM Co., Ltd.LTB: January 31, 2026LTS: June 30, 2027Reason for Change:Due to the discontinuation of diffusion wafers used in some RF diodes, the subject product will be discontinued.
Part Status:
ROHM RN779FT106 - Technical Attributes
| Mounting Method: | Surface Mount |
Features & Applications
The RN779FT106 is a part of RN779F Series 50 V 7 Ohm 0.9 pF Surface Mount PIN Diode, Available in UMD-3 Package.
Features:
- Small mold type. (UMD2)
- High frequency resistance which is small and low capacity.
Applications:
- For AGC, Switching
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount