text.skipToContent text.skipToNavigation

Manufacturer Part #

SK510L-TP

SK510L Series 5 A 100 V Surface Mount Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Micro Commercial Components SK510L-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.85V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.122
9,000
$0.121
12,000
$0.12
15,000+
$0.119
Product Variant Information section