text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 1
Quantity Web Price
1 $11.92
10 $10.85
25 $10.46
75 $10.00
150+ $9.72
Total:

$1,000.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 5A
Forward Voltage 1.3V
Reverse Voltage-Max [Vrrm] 800V
Reverse Current-Max 1µA
Peak Current-Max 100A