Manufacturer Part #
1N5231BTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
onsemi 1N5231BTR - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 5.1V |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N5221B - 1N5267B series is offered in the convenient, through hole DO-35 glass case. This product is suitable for general application where voltage stabilization is required.
The 1N5221B - 1N5267B series has breakdown voltage range 2.5 V to 75 V
Pricing Section
Global Stock:
45,000
USA:
45,000
Factory Lead Time:
34 Weeks
Quantity
Unit Price
5,000
$0.0146
15,000
$0.0143
25,000
$0.0141
50,000
$0.0139
100,000+
$0.0135
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole