text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5377BRLG

1N5377B Series 5 W 1 A 91 V Axial Zener Voltage Regulator Diode - CASE-017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
onsemi 1N5377BRLG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 500nA
Working Voltage-Nom: 91V
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$556.00
USD
Quantity
Unit Price
4,000
$0.139
8,000
$0.137
12,000+
$0.136
Product Variant Information section