text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMA5942BT3G

1SMA5942B Series 51 V 200 mA 1.5 W Surface Mount Zener Voltage Regulator - SMA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
onsemi 1SMA5942BT3G - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 500nA
Working Voltage-Nom: 51V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$869.00
USD
Quantity
Unit Price
5,000
$0.0885
10,000
$0.0869
15,000
$0.086
20,000+
$0.0848
Product Variant Information section