text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4697-E3-08

MMSZ4697 Series 500 mW 10 V Surface Mount Voltage Regulator Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMSZ4697-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Operating Temp Range: -55°C to +150°C
Zener Current: 0.05mA
Configuration: Single
Height - Max: 1.2mm
Dimension: L  2.85mm x W  1.7mm
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
3,000
$0.0239
9,000
$0.0233
15,000
$0.023
30,000
$0.0227
60,000+
$0.0221
Product Variant Information section