text.skipToContent text.skipToNavigation

Manufacturer Part #

RSB27VTE-17

RSB27V Series 32 V 0.1 uA 200 mW SMD Bi-Directional Zener Diode - UMD-2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSB27VTE-17 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 29V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$220.20
USD
Quantity
Unit Price
3,000
$0.0734
9,000
$0.0715
12,000
$0.071
30,000
$0.0695
45,000+
$0.068
Product Variant Information section