Manufacturer Part #
2SC4097T106R
2SC4097 Series 32 V 0.5 A SMT NPN Medium Power Transistor - SC-70
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SC4097T106R - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 32V |
| Collector Current Max: | 0.5A |
| Power Dissipation-Tot: | 0.2W |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0514
6,000
$0.0506
9,000
$0.0501
15,000
$0.0495
30,000+
$0.0482
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount