text.skipToContent text.skipToNavigation

Manufacturer Part #

BC858B-7-F

BC858B Series 30 V 200 mA Surface Mount PNP Small Signal Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BC858B-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 30V
Collector Current Max: 200mA
Power Dissipation-Tot: 350mW
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 650mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 220
Collector - Current Cutoff: 4µA
Configuration: Single
Frequency - Transition: 200MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$72.30
USD
Quantity
Unit Price
3,000
$0.0241
9,000
$0.0235
15,000
$0.0232
30,000
$0.0228
60,000+
$0.0222
Product Variant Information section