text.skipToContent text.skipToNavigation

Référence fabricant

MJ11012G

MJ Series 60 V 30 A NPN High Current Darlington Silicon Transistor - TO-204AA

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MJ11012G - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 30A
DC Current Gain-Min: 1000
Style d'emballage :  TO-3 (TO-204)
Méthode de montage : Screw Mount
Fonctionnalités et applications

The NPN Darlington Bipolar Power Transistor is designed for use as output devices in complementary general purpose amplifier applications. The MJ11015 (PNP); MJ11012 and MJ11016 (NPN) are complementary devices.

Features:

  • High DC Current Gain - hFE = 1000 (Min) @ IC - 20 Adc
  • Monolithic Construction with Built-in Base Emitter Shunt Resistor
  • Junction Temperature to +200°C

Learn more about the MJ11 family of Transistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
300
Multiples de :
100
Total 
1 920,00 $
USD
Quantité
Prix unitaire
4
$6.64
15
$6.57
30
$6.53
100
$6.47
200+
$6.40
Product Variant Information section