text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE18004G

MJE Series 450 V 5 A SWITCHMODE™ NPN Power Transistor - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi MJE18004G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 450V
Collector Current Max: 5A
DC Current Gain-Min: 12
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,056.25
USD
Quantity
Unit Price
50
$0.91
150
$0.885
250
$0.875
1,000
$0.845
1,500+
$0.83
Product Variant Information section