text.skipToContent text.skipToNavigation

Manufacturer Part #

ST901T

ST901T Series NPN 350 V 4 A Ignition Coil Driver Power Transistor - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST901T - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 350V
Collector Current Max: 4A
Power Dissipation-Tot: 100W
DC Current Gain-Min: 500
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$630.00
USD
Quantity
Unit Price
50
$0.335
200
$0.325
750
$0.32
1,500
$0.315
3,750+
$0.305
Product Variant Information section