text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP2039FTA

ZXTP2039F Series PNP 80 V 1 A Silicon Planar Medium Power Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTP2039FTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
348,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.50
USD
Quantity
Unit Price
3,000
$0.0815
6,000
$0.0801
9,000
$0.0793
12,000
$0.0787
15,000+
$0.0769
Product Variant Information section