Manufacturer Part #
DDTD113ZC-7-F
DDTDxxxxC Series NPN 50 V 500 mA 1 kΩ/10 kΩ Pre-Baised Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DDTD113ZC-7-F - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 1kΩ/10kΩ |
| Output Current-Max: | 500mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0438
6,000
$0.0431
12,000
$0.0424
15,000
$0.0422
45,000+
$0.0408
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount