Manufacturer Part #
BSS8402DWQ-7
BSS8402DW Series 60/-50 V 13.5 Ohm Complementary Pair Enhancement Mode Mosfet
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BSS8402DWQ-7 - Product Specification
Diodes Incorporated BSS8402DWQ-7 - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 60V/50V |
| Drain-Source On Resistance-Max: | 7.5Ω/10Ω |
| Rated Power Dissipation: | 200|mW |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 115mA/130mA |
| Turn-on Delay Time: | 7ns/10ns |
| Turn-off Delay Time: | 11ns/18ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.5V/2V |
| Height - Max: | 1mm |
| Length: | 2.15mm |
| Input Capacitance: | 50pF/45pF |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.142
6,000
$0.14
9,000
$0.139
12,000
$0.138
15,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount