text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC3028LSD-13

Dual N/P-Channel 30 V 0.045/0.041 Ohm 5.2/16.4 nC 2.1 W Silicon Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Diodes Incorporated DMC3028LSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: -30V/30V
Drain-Source On Resistance-Max: 0.045Ω/0.041Ω
Rated Power Dissipation: 2.1W
Qg Gate Charge: 5.2nC/16.4nC
Gate-Source Voltage-Max [Vgss]: -20V/20V
Drain Current: -7.4A/7.1A
Turn-on Delay Time: 2.5ns/3.5ns
Turn-off Delay Time: 14ns/44ns
Rise Time: 3.1ns/4.9ns
Fall Time: 9.7ns/28ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -3V/3V
Technology: Si
Height - Max: 1.75mm
Length: 5mm
Input Capacitance: 472pF/1678pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
2,500
$0.21
5,000+
$0.205
Product Variant Information section