text.skipToContent text.skipToNavigation

Manufacturer Part #

FQPF27P06

P-CH/60V/17A/0.07OHM

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FQPF27P06 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 47|W
Qg Gate Charge: 43nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Features & Applications

The FQPF27P06 Series of 60 V 70 mOhm Flange Mount P-Channel MOSFET - TO-220F.

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as automotive,DC/DC converters, and high efficiency switching for power management in portable and battery operated products.

Features:

  • -17 A, -60 V, RDS(on)= 0.07 W@VGS= -10 V
  • Low gate charge (typical 33 nC)
  • Low Crss (typical 120 pF)
  • Fast switching
  • 100 % avalanche tested
  • Improved dv/dt capability
  • 175 ºC maximum junction temperature rating  

 

 

 

 

 

 

 

 

 

 

 

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
1,000
$0.95
2,000
$0.935
3,000
$0.93
4,000
$0.925
5,000+
$0.91
Product Variant Information section