text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR9110PBF

Single P-Channel 100 V 1.2 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFR9110PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 8.7nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,655.00
USD
Quantity
Unit Price
75
$0.945
300
$0.92
1,125
$0.90
2,250
$0.885
5,625+
$0.86
Product Variant Information section